+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

POSAC-C13-EUL12

Cable; H03VV-F; 3x0.75mm2; PVC; 1.2m; black; 10A; 250V


Manufacturer: POS

Manufacturer part number:
POSAC-C13-EUL12
TME Symbol:
POSAC-C13-EUL12

Specification

Manufacturer
POS
Type of connection cable
mains
Kind of cable
H03VV-F
Cable structure
3x0.75mm2
Wire insulation material
PVC
Cable length
1.2m
Insulation colour
black
Number of cores
3
Core section
0.75mm2
Max. operating current
10A
Rated voltage
0.25kV
Connector variant
UNI-Schuko plug
Cable/adapter structure
  • CEE 7/7 (E/F) plug angled
  • IEC C13 female
Caution!
  • Product for professionals only, not intended for consumers
Gross weight143.38 g
Certificates
EAN code5902135139875
See other products in this category: Universal and Computer Power Cords POS,
*
POSAC-C13-EUL12
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 3.44 USDGross price for quantities from 1 pcs - 3.44 USD
Net price for quantities from 20 pcs - 2.89 USDGross price for quantities from 20 pcs - 2.89 USD
Net price for quantities from 40 pcs - 2.62 USDGross price for quantities from 40 pcs - 2.62 USD
Net price for quantities from 120 pcs - 2.34 USDGross price for quantities from 120 pcs - 2.34 USD
Packaging method by the manufacturer:Cardboard = 80 pcsCardboard = 130 pcsCardboard = 150 pcs