+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

POSAC-C13-EUL18

Cable; H03VV-F; 3x0.75mm2; PVC; 1.8m; black; 10A; 250V

Manufacturer: POS

Manufacturer part number:
POSAC-C13-EUL18
TME Symbol:
POSAC-C13-EUL18

Specification

Manufacturer
POS
Type of connection cable
mains
Kind of cable
H03VV-F
Cable structure
3x0.75mm2
Wire insulation material
PVC
Cable length
1.8m
Insulation colour
black
Number of cores
3
Core section
0.75mm2
Max. operating current
10A
Rated voltage
0.25kV
Connector variant
UNI-Schuko plug
Cable/adapter structure
  • CEE 7/7 (E/F) plug angled
  • IEC C13 female
Caution!
  • Product for professionals only, not intended for consumers
Gross weight181.8 g
Certificates
EAN code5902135139899
See other products in this category: Universal and Computer Power Cords POS,
*
POSAC-C13-EUL18
73 in TME stock
Net price for quantities from 1 pcs - 4.48 USDGross price for quantities from 1 pcs - 4.48 USD
Net price for quantities from 20 pcs - 3.77 USDGross price for quantities from 20 pcs - 3.77 USD
Net price for quantities from 40 pcs - 3.40 USDGross price for quantities from 40 pcs - 3.40 USD
Net price for quantities from 120 pcs - 3.04 USDGross price for quantities from 120 pcs - 3.04 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 10 pcs