+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

POSAC-C13-EUL50

Cable; H05VV-F; 3x1mm2; PVC; 5m; black; 10A; 250V

Manufacturer: POS

Manufacturer part number:
POSAC-C13-EUL50
TME Symbol:
POSAC-C13-EUL50

Specification

Manufacturer
POS
Type of connection cable
mains
Kind of cable
H05VV-F
Cable structure
3x1mm2
Wire insulation material
PVC
Cable length
5m
Insulation colour
black
Number of cores
3
Core section
1mm2
Max. operating current
10A
Rated voltage
0.25kV
Connector variant
UNI-Schuko plug
Cable/adapter structure
  • CEE 7/7 (E/F) plug angled
  • IEC C13 female
Caution!
  • Product for professionals only, not intended for consumers
Gross weight458.3 g
Certificates
EAN code5902135139912
See other products in this category: Universal and Computer Power Cords POS,
*
POSAC-C13-EUL50
46 in TME stock
Net price for quantities from 1 pcs - 11.63 USDGross price for quantities from 1 pcs - 11.63 USD
Net price for quantities from 10 pcs - 9.77 USDGross price for quantities from 10 pcs - 9.77 USD
Net price for quantities from 50 pcs - 8.85 USDGross price for quantities from 50 pcs - 8.85 USD
Net price for quantities from 100 pcs - 7.91 USDGross price for quantities from 100 pcs - 7.91 USD
No. of pieces (Multiplicity: 1)