+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

POSAC-C5US18

Cable; SVT; 3x18AWG; IEC C5 female,NEMA 5-15 (B) plug; PVC; 1.8m

Manufacturer: POS

Manufacturer part number:
POSAC-C5US18
TME Symbol:
POSAC-C5US18

Specification

Manufacturer
POS
Type of connection cable
mains
Kind of cable
SVT
Cable structure
3x18AWG
Wire insulation material
PVC
Cable length
1.8m
Insulation colour
black
Number of cores
3
Core diameter
18AWG
Max. operating current
2.5A
Rated voltage
0.125kV
Connectors for the country
USA
Cable/adapter structure
  • IEC C5 female
  • NEMA 5-15 (B) plug
Caution!
  • Product for professionals only, not intended for consumers
Gross weight163.4 g
Certificates
EAN code5902135140116
See other products in this category: Universal and Computer Power Cords POS,
*
POSAC-C5US18
0 in TME stock
Net price for quantities from 1 pcs - 4.01 USDGross price for quantities from 1 pcs - 4.01 USD
Net price for quantities from 10 pcs - 3.38 USDGross price for quantities from 10 pcs - 3.38 USD
Net price for quantities from 50 pcs - 3.05 USDGross price for quantities from 50 pcs - 3.05 USD
Net price for quantities from 100 pcs - 2.73 USDGross price for quantities from 100 pcs - 2.73 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.