+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

POSAC-CEE7/16BK30

Cable; H03VVH2-F; 2x0.75mm2; CEE 7/16 (C) plug,cables; PVC; 3m


Manufacturer: POS

Manufacturer part number:
POSAC-CEE7/16BK30
TME Symbol:
POSAC-CEE7/16BK30

Specification

Manufacturer
POS
Type of connection cable
mains
Kind of cable
H03VVH2-F
Cable structure
2x0.75mm2
Wire insulation material
PVC
Cable length
3m
Insulation colour
black
Number of cores
2
Core section
0.75mm2
Max. operating current
2.5A
Rated voltage
0.24kV
Cable/adapter structure
  • cables
  • CEE 7/16 (C) plug
Gross weight117.7 g
Certificates
EAN code5902135131367
See other products in this category: Universal and Computer Power Cords POS,
*
POSAC-CEE7/16BK30
103 in TME stock
Net price for quantities from 1 pcs - 3.82 USDGross price for quantities from 1 pcs - 3.82 USD
Net price for quantities from 10 pcs - 3.21 USDGross price for quantities from 10 pcs - 3.21 USD
Net price for quantities from 50 pcs - 2.89 USDGross price for quantities from 50 pcs - 2.89 USD
Net price for quantities from 100 pcs - 2.60 USDGross price for quantities from 100 pcs - 2.60 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.