+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

POWERSTEP01

IC: driver; motor controller; VFQFPN89; 10A; 7.5÷85V

Manufacturer: STMicroelectronics

Manufacturer part number:
POWERSTEP01
TME Symbol:
POWERSTEP01

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
driver
Kind of integrated circuit
motor controller
Case
VFQFPN89
Output current
10A
Output voltage
7.5...85V
Mounting
SMD
On-state resistance
16mΩ
Operating temperature
-40...150°C
Application
universal
Gross weight0.332 g
Certificates
See other products in this category: Motor and PWM drivers STMicroelectronics,
*
POWERSTEP01
0 in TME stock
Net price for quantities from 1 pcs - 11.42 USDGross price for quantities from 1 pcs - 11.42 USD
Net price for quantities from 4 pcs - 10.27 USDGross price for quantities from 4 pcs - 10.27 USD
Net price for quantities from 10 pcs - 9.21 USDGross price for quantities from 10 pcs - 9.21 USD
Net price for quantities from 25 pcs - 9.13 USDGross price for quantities from 25 pcs - 9.13 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTray = 136 pcs