+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

POWERSTEP01TR

IC: driver; VFQFPN89; 10A; Iout max: 10A

NEW

Manufacturer: STMicroelectronics

Manufacturer part number:
POWERSTEP01TR
TME Symbol:
POWERSTEP01TR

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
driver
Case
VFQFPN89
Output current
10A
Mounting
SMD
Operating temperature
-40...150°C
Application
universal
Maximum output current
10A
Gross weight0.22 g
Certificates
See other products in this category: Motor and PWM drivers STMicroelectronics,
*
POWERSTEP01TR
0 in TME stock
Net price for quantities from 2500 pcs - 7.47 USDGross price for quantities from 2500 pcs - 7.47 USD
No. of pieces (Multiplicity: 2 500)