+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PP-3U/220

Board: universal; eurocard,single sided,prototyping; W: 100mm

Manufacturer: SOLDER PEAK

Manufacturer part number:
PP-3U/220
TME Symbol:
PP-3U/220

Specification

Manufacturer
SOLDER PEAK
Type of board
universal
Board variant
eurocard, prototyping, single sided
Material
epoxy resin, fiberglass, FR4
Laminate thickness
1.5mm
Width
0.1m
Length
0.22m
Copper plating thickness
35µm
Kind of board clad
tin plated soldering pads
Number of soldering pads
2764
Soldering pads pitch
2.54mm
Prototyping boards features
drilled
Gross weight61.44 g
See other products in this category: Universal PCBs SOLDER PEAK,
*
PP-3U/220
18 in TME stock
Net price for quantities from 1 pcs - 10.14 USDGross price for quantities from 1 pcs - 10.14 USD
Net price for quantities from 5 pcs - 8.73 USDGross price for quantities from 5 pcs - 8.73 USD
Net price for quantities from 25 pcs - 8.05 USDGross price for quantities from 25 pcs - 8.05 USD
No. of pieces (Multiplicity: 1)