+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BL20P2-C

Test leads; probe tip x2,angular banana plug 4mm x2


Manufacturer: BRYMEN

Manufacturer part number:
BL20P2-C
TME Symbol:
PP-BM10A-3

Specification

Manufacturer
BRYMEN
Type of test accessories
test leads
Colour
red and black
Conform to the norm
CAT IV 1000V
Test lead configuration
  • angular banana plug 4mm x2
  • probe tip x2
Gross weight79.54 g
See other products in this category: Test Leads - Sets BRYMEN,
*
BL20P2-C
18 in TME stock
Net price for quantities from 1 pcs - 9.94 USDGross price for quantities from 1 pcs - 9.94 USD
Net price for quantities from 3 pcs - 9.56 USDGross price for quantities from 3 pcs - 9.56 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.