+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PP-UM10

Board: universal; single sided,prototyping; W: 95mm; L: 125mm


Manufacturer: SOLDER PEAK

Manufacturer part number:
PP-UM10
TME Symbol:
PP-UM10

Specification

Manufacturer
SOLDER PEAK
Type of board
universal
Board variant
prototyping, single sided
Material
epoxy resin, fiberglass, FR4
Laminate thickness
1.5mm
Width
95mm
Length
125mm
Copper plating thickness
35µm
Kind of board clad
tin plated soldering pads
Number of soldering pads
1462
Soldering pads pitch
2.54mm
Prototyping boards features
non-drilled
Trade name
printed circuit board
Gross weight31.86 g
See other products in this category: Universal PCBs SOLDER PEAK,
*
PP-UM10
36 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 3.57 USDGross price for quantities from 1 pcs - 3.57 USD
Net price for quantities from 5 pcs - 3.24 USDGross price for quantities from 5 pcs - 3.24 USD
Net price for quantities from 25 pcs - 2.94 USDGross price for quantities from 25 pcs - 2.94 USD