+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PP-UM13A

Board: universal; single sided,prototyping; W: 48mm; L: 114mm


Manufacturer: SOLDER PEAK

Manufacturer part number:
PP-UM13A
TME Symbol:
PP-UM13A

Specification

Manufacturer
SOLDER PEAK
Type of board
universal
Board variant
prototyping, single sided
Material
epoxy resin, fiberglass, FR4
Laminate thickness
1.5mm
Width
48mm
Length
114mm
Copper plating thickness
35µm
Kind of board clad
tin plated soldering pads
Number of soldering pads
682
Soldering pads pitch
2.54mm
Prototyping boards features
drilled
Gross weight15.025 g
See other products in this category: Universal PCBs SOLDER PEAK,
*
PP-UM13A
28 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 3.51 USDGross price for quantities from 1 pcs - 3.51 USD
Net price for quantities from 5 pcs - 3.12 USDGross price for quantities from 5 pcs - 3.12 USD
Net price for quantities from 25 pcs - 2.52 USDGross price for quantities from 25 pcs - 2.52 USD