+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PP003N-S

Enclosure: multipurpose; X: 93mm; Y: 170mm; Z: 52mm; ABS; black

Manufacturer: SUPERTRONIC

Manufacturer part number:
PP003N-S
TME Symbol:
PP003N

Specification

Manufacturer
SUPERTRONIC
Type of enclosure
multipurpose
Dimension X
93mm
Dimension Y
170mm
Dimension Z
52mm
Enclosure material
ABS
Body colour
black
Gross weight167.54 g
Certificates
See other products in this category: Multipurpose Enclosures SUPERTRONIC,
*
PP003N-S
15 in TME stock
Net price for quantities from 1 pcs - 8.17 USDGross price for quantities from 1 pcs - 8.17 USD
Net price for quantities from 10 pcs - 7.35 USDGross price for quantities from 10 pcs - 7.35 USD
Net price for quantities from 54 pcs - 6.54 USDGross price for quantities from 54 pcs - 6.54 USD
No. of pieces (Multiplicity: 1)