+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PP004AN-S

Enclosure: multipurpose; X: 55mm; Y: 121mm; Z: 31mm; vented; ABS

Manufacturer: SUPERTRONIC

Manufacturer part number:
PP004AN-S
TME Symbol:
PP004AN

Specification

Manufacturer
SUPERTRONIC
Type of enclosure
multipurpose
Dimension X
55mm
Dimension Y
121mm
Dimension Z
31mm
Version
vented
Enclosure material
ABS
Body colour
black
Gross weight48.9 g
Certificates
See other products in this category: Multipurpose Enclosures SUPERTRONIC,
*
PP004AN-S
38 in TME stock
Net price for quantities from 1 pcs - 4.70 USDGross price for quantities from 1 pcs - 4.70 USD
Net price for quantities from 10 pcs - 4.24 USDGross price for quantities from 10 pcs - 4.24 USD
Net price for quantities from 56 pcs - 3.77 USDGross price for quantities from 56 pcs - 3.77 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.