+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PP004N-S

Enclosure: multipurpose; X: 55mm; Y: 121mm; Z: 31mm; ABS; black

Manufacturer: SUPERTRONIC

Manufacturer part number:
PP004N-S
TME Symbol:
PP004N

Specification

Manufacturer
SUPERTRONIC
Type of enclosure
multipurpose
Dimension X
55mm
Dimension Y
121mm
Dimension Z
31mm
Enclosure material
ABS
Body colour
black
Gross weight48.49 g
Certificates
See other products in this category: Multipurpose Enclosures SUPERTRONIC,
*
PP004N-S
18 in TME stock
Net price for quantities from 1 pcs - 4.47 USDGross price for quantities from 1 pcs - 4.47 USD
Net price for quantities from 10 pcs - 4.00 USDGross price for quantities from 10 pcs - 4.00 USD
Net price for quantities from 56 pcs - 3.58 USDGross price for quantities from 56 pcs - 3.58 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.