+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PP004W-S

Enclosure: multipurpose; X: 55mm; Y: 121mm; Z: 31mm; ABS; white

Manufacturer: SUPERTRONIC

Manufacturer part number:
PP004W-S
TME Symbol:
PP004W

Specification

Manufacturer
SUPERTRONIC
Type of enclosure
multipurpose
Dimension X
55mm
Dimension Y
121mm
Dimension Z
31mm
Enclosure material
ABS
Body colour
white
Gross weight51.29 g
Certificates
See other products in this category: Multipurpose Enclosures SUPERTRONIC,
*
PP004W-S
3 in TME stock
Net price for quantities from 1 pcs - 4.67 USDGross price for quantities from 1 pcs - 4.67 USD
Net price for quantities from 10 pcs - 4.18 USDGross price for quantities from 10 pcs - 4.18 USD
Net price for quantities from 56 pcs - 3.71 USDGross price for quantities from 56 pcs - 3.71 USD
No. of pieces (Multiplicity: 1)