+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PP006W-S

Enclosure: multipurpose; X: 58mm; Y: 90mm; Z: 22mm; ABS; white

Manufacturer: SUPERTRONIC

Manufacturer part number:
PP006W-S
TME Symbol:
PP006W

Specification

Manufacturer
SUPERTRONIC
Type of enclosure
multipurpose
Dimension X
58mm
Dimension Y
90mm
Dimension Z
22mm
Enclosure material
ABS
Body colour
white
Gross weight32.77 g
Certificates
See other products in this category: Multipurpose Enclosures SUPERTRONIC,
*
PP006W-S
7 in TME stock
Net price for quantities from 1 pcs - 2.31 USDGross price for quantities from 1 pcs - 2.31 USD
Net price for quantities from 10 pcs - 2.07 USDGross price for quantities from 10 pcs - 2.07 USD
Net price for quantities from 88 pcs - 1.85 USDGross price for quantities from 88 pcs - 1.85 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts