+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PP007M-S

Enclosure: multipurpose; X: 47mm; Y: 127mm; Z: 23mm; ABS; ivory

Manufacturer: SUPERTRONIC

Manufacturer part number:
PP007M-S
TME Symbol:
PP007M

Specification

Manufacturer
SUPERTRONIC
Type of enclosure
multipurpose
Dimension X
47mm
Dimension Y
127mm
Dimension Z
23mm
Enclosure material
ABS
Body colour
ivory
Gross weight44.82 g
Certificates
See other products in this category: Multipurpose Enclosures SUPERTRONIC,
*
PP007M-S
5 in TME stock
Net price for quantities from 1 pcs - 4.31 USDGross price for quantities from 1 pcs - 4.31 USD
Net price for quantities from 10 pcs - 3.86 USDGross price for quantities from 10 pcs - 3.86 USD
Net price for quantities from 80 pcs - 3.43 USDGross price for quantities from 80 pcs - 3.43 USD
No. of pieces (Multiplicity: 1)