+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PP008M-S

Enclosure: multipurpose; X: 60mm; Y: 131mm; Z: 28mm; ABS; ivory

Manufacturer: SUPERTRONIC

Manufacturer part number:
PP008M-S
TME Symbol:
PP008M

Specification

Manufacturer
SUPERTRONIC
Type of enclosure
multipurpose
Dimension X
60mm
Dimension Y
131mm
Dimension Z
28mm
Enclosure material
ABS
Body colour
ivory
Gross weight58.87 g
Certificates
See other products in this category: Multipurpose Enclosures SUPERTRONIC,
*
PP008M-S
4 in TME stock
Net price for quantities from 1 pcs - 4.81 USDGross price for quantities from 1 pcs - 4.81 USD
Net price for quantities from 10 pcs - 4.32 USDGross price for quantities from 10 pcs - 4.32 USD
Net price for quantities from 52 pcs - 3.84 USDGross price for quantities from 52 pcs - 3.84 USD
No. of pieces (Multiplicity: 1)