+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PP018M-S

Enclosure: multipurpose; X: 60mm; Y: 102mm; Z: 26mm; ABS; ivory

Manufacturer: SUPERTRONIC

Manufacturer part number:
PP018M-S
TME Symbol:
PP018M

Specification

Manufacturer
SUPERTRONIC
Type of enclosure
multipurpose
Dimension X
60mm
Dimension Y
102mm
Dimension Z
26mm
Enclosure material
ABS
Body colour
ivory
Gross weight46.2 g
Certificates
See other products in this category: Multipurpose Enclosures SUPERTRONIC,
*
PP018M-S
5 in TME stock
Net price for quantities from 1 pcs - 4.47 USDGross price for quantities from 1 pcs - 4.47 USD
Net price for quantities from 10 pcs - 4.03 USDGross price for quantities from 10 pcs - 4.03 USD
Net price for quantities from 67 pcs - 3.62 USDGross price for quantities from 67 pcs - 3.62 USD
No. of pieces (Multiplicity: 1)