+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PP019M-S

Enclosure: multipurpose; X: 70mm; Y: 125mm; Z: 45mm; ABS; ivory

Manufacturer: SUPERTRONIC

Manufacturer part number:
PP019M-S
TME Symbol:
PP019M

Specification

Manufacturer
SUPERTRONIC
Type of enclosure
multipurpose
Dimension X
70mm
Dimension Y
125mm
Dimension Z
45mm
Enclosure material
ABS
Body colour
ivory
Gross weight83 g
Certificates
See other products in this category: Multipurpose Enclosures SUPERTRONIC,
*
PP019M-S
4 in TME stock
Net price for quantities from 1 pcs - 5.86 USDGross price for quantities from 1 pcs - 5.86 USD
Net price for quantities from 10 pcs - 5.30 USDGross price for quantities from 10 pcs - 5.30 USD
Net price for quantities from 120 pcs - 4.71 USDGross price for quantities from 120 pcs - 4.71 USD
No. of pieces (Multiplicity: 1)