+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PP021G-S

Enclosure: multipurpose; X: 55mm; Y: 107mm; Z: 36mm; ABS; grey

Manufacturer: SUPERTRONIC

Manufacturer part number:
PP021G-S
TME Symbol:
PP021G

Specification

Manufacturer
SUPERTRONIC
Type of enclosure
multipurpose
Dimension X
55mm
Dimension Y
107mm
Dimension Z
36mm
Enclosure material
ABS
Body colour
grey
Gross weight54 g
Certificates
See other products in this category: Multipurpose Enclosures SUPERTRONIC,
*
PP021G-S
3 in TME stock
Net price for quantities from 1 pcs - 4.05 USDGross price for quantities from 1 pcs - 4.05 USD
Net price for quantities from 10 pcs - 3.67 USDGross price for quantities from 10 pcs - 3.67 USD
Net price for quantities from 50 pcs - 3.25 USDGross price for quantities from 50 pcs - 3.25 USD
No. of pieces (Multiplicity: 1)