+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PP025W-S

Enclosure: multipurpose; X: 56mm; Y: 90mm; Z: 23mm; ABS; white

Manufacturer: SUPERTRONIC

Manufacturer part number:
PP025W-S
TME Symbol:
PP025W

Specification

Manufacturer
SUPERTRONIC
Type of enclosure
multipurpose
Dimension X
56mm
Dimension Y
90mm
Dimension Z
23mm
Enclosure material
ABS
Body colour
white
Gross weight31.73 g
Certificates
See other products in this category: Multipurpose Enclosures SUPERTRONIC,
*
PP025W-S
5 in TME stock
Net price for quantities from 1 pcs - 3.52 USDGross price for quantities from 1 pcs - 3.52 USD
Net price for quantities from 10 pcs - 3.19 USDGross price for quantities from 10 pcs - 3.19 USD
Net price for quantities from 88 pcs - 2.84 USDGross price for quantities from 88 pcs - 2.84 USD
No. of pieces (Multiplicity: 1)