+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PP033G-S

Enclosure: multipurpose; X: 67mm; Y: 125mm; Z: 40mm; ABS; grey

Manufacturer: SUPERTRONIC

Manufacturer part number:
PP033G-S
TME Symbol:
PP033G

Specification

Manufacturer
SUPERTRONIC
Type of enclosure
multipurpose
Dimension X
67mm
Dimension Y
125mm
Dimension Z
40mm
Enclosure material
ABS
Body colour
grey
Gross weight108.12 g
Certificates
See other products in this category: Multipurpose Enclosures SUPERTRONIC,
*
PP033G-S
2 in TME stock
Net price for quantities from 1 pcs - 7.44 USDGross price for quantities from 1 pcs - 7.44 USD
Net price for quantities from 10 pcs - 6.70 USDGross price for quantities from 10 pcs - 6.70 USD
Net price for quantities from 29 pcs - 5.96 USDGross price for quantities from 29 pcs - 5.96 USD
No. of pieces (Multiplicity: 1)