+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PP036M-S

Enclosure: multipurpose; X: 51mm; Y: 128mm; Z: 24mm; ABS; ivory

Manufacturer: SUPERTRONIC

Manufacturer part number:
PP036M-S
TME Symbol:
PP036M

Specification

Manufacturer
SUPERTRONIC
Type of enclosure
multipurpose
Dimension X
51mm
Dimension Y
128mm
Dimension Z
24mm
Enclosure material
ABS
Body colour
ivory
Gross weight56.51 g
Certificates
See other products in this category: Multipurpose Enclosures SUPERTRONIC,
*
PP036M-S
5 in TME stock
Net price for quantities from 1 pcs - 5.78 USDGross price for quantities from 1 pcs - 5.78 USD
Net price for quantities from 10 pcs - 5.22 USDGross price for quantities from 10 pcs - 5.22 USD
Net price for quantities from 67 pcs - 4.64 USDGross price for quantities from 67 pcs - 4.64 USD
No. of pieces (Multiplicity: 1)