+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PP038N-S

Enclosure: multipurpose; X: 112mm; Y: 200mm; Z: 51mm; ABS; black


Manufacturer: SUPERTRONIC

Manufacturer part number:
PP038N-S
TME Symbol:
PP038N

Specification

Manufacturer
SUPERTRONIC
Type of enclosure
multipurpose
Dimension X
112mm
Dimension Y
200mm
Dimension Z
51mm
Enclosure material
ABS
Body colour
black
Gross weight253.55 g
Certificates
See other products in this category: Multipurpose Enclosures SUPERTRONIC,
*
PP038N-S
2 in TME stock
Net price for quantities from 1 pcs - 22.44 USDGross price for quantities from 1 pcs - 22.44 USD
Net price for quantities from 10 pcs - 20.18 USDGross price for quantities from 10 pcs - 20.18 USD
Net price for quantities from 35 pcs - 18.04 USDGross price for quantities from 35 pcs - 18.04 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.