+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PP040W-S

Enclosure: multipurpose; X: 37mm; Y: 51mm; Z: 20mm; ABS; white

Manufacturer: SUPERTRONIC

Manufacturer part number:
PP040W-S
TME Symbol:
PP040W

Specification

Manufacturer
SUPERTRONIC
Type of enclosure
multipurpose
Dimension X
37mm
Dimension Y
51mm
Dimension Z
20mm
Enclosure material
ABS
Body colour
white
Gross weight12.2 g
Certificates
See other products in this category: Multipurpose Enclosures SUPERTRONIC,
*
PP040W-S
247 in TME stock
Net price for quantities from 1 pcs - 2.17 USDGross price for quantities from 1 pcs - 2.17 USD
Net price for quantities from 10 pcs - 1.93 USDGross price for quantities from 10 pcs - 1.93 USD
Net price for quantities from 100 pcs - 1.73 USDGross price for quantities from 100 pcs - 1.73 USD
No. of pieces (Multiplicity: 1)