+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PP041W-S

Enclosure: multipurpose; X: 51mm; Y: 101mm; Z: 26mm; ABS; white


Manufacturer: SUPERTRONIC

Manufacturer part number:
PP041W-S
TME Symbol:
PP041W

Specification

Manufacturer
SUPERTRONIC
Type of enclosure
multipurpose
Dimension X
51mm
Dimension Y
101mm
Dimension Z
26mm
Enclosure material
ABS
Body colour
white
Gross weight37.33 g
Certificates
See other products in this category: Multipurpose Enclosures SUPERTRONIC,
*
PP041W-S
71 in TME stock
Net price for quantities from 1 pcs - 3.61 USDGross price for quantities from 1 pcs - 3.61 USD
Net price for quantities from 10 pcs - 3.25 USDGross price for quantities from 10 pcs - 3.25 USD
Net price for quantities from 77 pcs - 2.89 USDGross price for quantities from 77 pcs - 2.89 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.