+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

PP042G-S

Enclosure: multipurpose; X: 71mm; Y: 71mm; Z: 27mm; ABS; grey


Manufacturer: SUPERTRONIC

Manufacturer part number:
PP042G-S
TME Symbol:
PP042G

Specification

Manufacturer
SUPERTRONIC
Type of enclosure
multipurpose
Dimension X
71mm
Dimension Y
71mm
Dimension Z
27mm
Enclosure material
ABS
Body colour
grey
Gross weight33.7 g
Certificates
See other products in this category: Multipurpose Enclosures SUPERTRONIC,
*
PP042G-S
96 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.94 USDGross price for quantities from 1 pcs - 2.94 USD
Net price for quantities from 10 pcs - 2.65 USDGross price for quantities from 10 pcs - 2.65 USD
Net price for quantities from 78 pcs - 2.34 USDGross price for quantities from 78 pcs - 2.34 USD