+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PP045W-S

Enclosure: multipurpose; X: 69mm; Y: 133mm; Z: 30mm; ABS; white

Manufacturer: SUPERTRONIC

Manufacturer part number:
PP045W-S
TME Symbol:
PP045W

Specification

Manufacturer
SUPERTRONIC
Type of enclosure
multipurpose
Dimension X
69mm
Dimension Y
133mm
Dimension Z
30mm
Enclosure material
ABS
Body colour
white
Gross weight60.5 g
Certificates
See other products in this category: Multipurpose Enclosures SUPERTRONIC,
*
PP045W-S
16 in TME stock
Net price for quantities from 1 pcs - 4.22 USDGross price for quantities from 1 pcs - 4.22 USD
Net price for quantities from 10 pcs - 3.80 USDGross price for quantities from 10 pcs - 3.80 USD
Net price for quantities from 45 pcs - 3.38 USDGross price for quantities from 45 pcs - 3.38 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts