+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PP046W-S

Enclosure: for remote controller; X: 36mm; Y: 50mm; Z: 14mm; ABS


Manufacturer: SUPERTRONIC

Manufacturer part number:
PP046W-S
TME Symbol:
PP046W

Specification

Manufacturer
SUPERTRONIC
Type of enclosure
for remote controller
Dimension X
36mm
Dimension Y
50mm
Dimension Z
14mm
Enclosure material
ABS
Body colour
white
Number of buttons
3
Gross weight9.96 g
Certificates
See other products in this category: Remote Control Enclosures SUPERTRONIC,
*
PP046W-S
74 in TME stock
Net price for quantities from 1 pcs - 1.88 USDGross price for quantities from 1 pcs - 1.88 USD
Net price for quantities from 10 pcs - 1.68 USDGross price for quantities from 10 pcs - 1.68 USD
Net price for quantities from 100 pcs - 1.51 USDGross price for quantities from 100 pcs - 1.51 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts