+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PP047W-S

Enclosure: multipurpose; X: 67mm; Y: 125mm; Z: 31mm; vented; ABS

Manufacturer: SUPERTRONIC

Manufacturer part number:
PP047W-S
TME Symbol:
PP047W

Specification

Manufacturer
SUPERTRONIC
Type of enclosure
multipurpose
Dimension X
67mm
Dimension Y
125mm
Dimension Z
31mm
Version
vented
Enclosure material
ABS
Body colour
white
Gross weight91.1 g
Certificates
See other products in this category: Multipurpose Enclosures SUPERTRONIC,
*
PP047W-S
41 in TME stock
Net price for quantities from 1 pcs - 4.74 USDGross price for quantities from 1 pcs - 4.74 USD
Net price for quantities from 10 pcs - 4.27 USDGross price for quantities from 10 pcs - 4.27 USD
Net price for quantities from 42 pcs - 3.80 USDGross price for quantities from 42 pcs - 3.80 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts