+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PP048N-S

Enclosure: multipurpose; X: 67mm; Y: 125mm; Z: 40mm; vented; ABS

Manufacturer: SUPERTRONIC

Manufacturer part number:
PP048N-S
TME Symbol:
PP048N

Specification

Manufacturer
SUPERTRONIC
Type of enclosure
multipurpose
Dimension X
67mm
Dimension Y
125mm
Dimension Z
40mm
Version
vented
Enclosure material
ABS
Body colour
black
Gross weight107.4 g
Certificates
See other products in this category: Multipurpose Enclosures SUPERTRONIC,
*
PP048N-S
19 in TME stock
Net price for quantities from 1 pcs - 4.63 USDGross price for quantities from 1 pcs - 4.63 USD
Net price for quantities from 10 pcs - 4.20 USDGross price for quantities from 10 pcs - 4.20 USD
Net price for quantities from 29 pcs - 3.73 USDGross price for quantities from 29 pcs - 3.73 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts