+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PP049N-S

Enclosure: multipurpose; X: 75mm; Y: 131mm; Z: 62mm; vented; ABS

Manufacturer: SUPERTRONIC

Manufacturer part number:
PP049N-S
TME Symbol:
PP049N

Specification

Manufacturer
SUPERTRONIC
Type of enclosure
multipurpose
Dimension X
75mm
Dimension Y
131mm
Dimension Z
62mm
Version
vented
Enclosure material
ABS
Body colour
black
Gross weight116.2 g
Certificates
See other products in this category: Multipurpose Enclosures SUPERTRONIC,
*
PP049N-S
33 in TME stock
Net price for quantities from 1 pcs - 4.93 USDGross price for quantities from 1 pcs - 4.93 USD
Net price for quantities from 10 pcs - 4.41 USDGross price for quantities from 10 pcs - 4.41 USD
Net price for quantities from 63 pcs - 3.92 USDGross price for quantities from 63 pcs - 3.92 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts