+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PP049W-S

Enclosure: multipurpose; X: 75mm; Y: 131mm; Z: 62mm; ABS; white

Manufacturer: SUPERTRONIC

Manufacturer part number:
PP049W-S
TME Symbol:
PP049W

Specification

Manufacturer
SUPERTRONIC
Type of enclosure
multipurpose
Dimension X
75mm
Dimension Y
131mm
Dimension Z
62mm
Enclosure material
ABS
Body colour
white
Gross weight119.9 g
Certificates
See other products in this category: Multipurpose Enclosures SUPERTRONIC,
*
PP049W-S
15 in TME stock
Net price for quantities from 1 pcs - 5.14 USDGross price for quantities from 1 pcs - 5.14 USD
Net price for quantities from 10 pcs - 4.63 USDGross price for quantities from 10 pcs - 4.63 USD
Net price for quantities from 63 pcs - 4.12 USDGross price for quantities from 63 pcs - 4.12 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts