+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PP051M-S

Enclosure: with panel; MULTIREMOTE; X: 61mm; Y: 105.6mm; Z: 22mm; ABS


Manufacturer: SUPERTRONIC

Manufacturer part number:
PP051M-S
TME Symbol:
PP051M

Specification

Manufacturer
SUPERTRONIC
Type of enclosure
with panel
Manufacturer series
MULTIREMOTE
Dimension X
61mm
Dimension Y
105.6mm
Dimension Z
22mm
Enclosure material
ABS
Body colour
ivory
Panel material
ABS
Dimensions
Gross weight47.1 g
Certificates
See other products in this category: Enclosures with Panel SUPERTRONIC,
See other products from this series.:
*
PP051M-S
72 in TME stock
Net price for quantities from 1 pcs - 3.38 USDGross price for quantities from 1 pcs - 3.38 USD
Net price for quantities from 10 pcs - 3.07 USDGross price for quantities from 10 pcs - 3.07 USD
Net price for quantities from 72 pcs - 2.72 USDGross price for quantities from 72 pcs - 2.72 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts