+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PP052M-S

Enclosure: multipurpose; X: 50mm; Y: 100mm; Z: 24mm; ABS; ivory

Manufacturer: SUPERTRONIC

Manufacturer part number:
PP052M-S
TME Symbol:
PP052M

Specification

Manufacturer
SUPERTRONIC
Type of enclosure
multipurpose
Dimension X
50mm
Dimension Y
100mm
Dimension Z
24mm
Enclosure material
ABS
Body colour
ivory
Gross weight34.3 g
Certificates
See other products in this category: Multipurpose Enclosures SUPERTRONIC,
*
PP052M-S
72 in TME stock
Net price for quantities from 1 pcs - 2.28 USDGross price for quantities from 1 pcs - 2.28 USD
Net price for quantities from 10 pcs - 2.05 USDGross price for quantities from 10 pcs - 2.05 USD
Net price for quantities from 82 pcs - 1.83 USDGross price for quantities from 82 pcs - 1.83 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts