+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PP060AN-S

Enclosure: multipurpose; X: 112mm; Y: 200mm; Z: 31mm; vented; ABS


Manufacturer: SUPERTRONIC

Manufacturer part number:
PP060AN-S
TME Symbol:
PP060AN

Specification

Manufacturer
SUPERTRONIC
Type of enclosure
multipurpose
Dimension X
112mm
Dimension Y
200mm
Dimension Z
31mm
Version
vented
Enclosure material
ABS
Body colour
black
Gross weight210.1 g
Certificates
See other products in this category: Multipurpose Enclosures SUPERTRONIC,
*
PP060AN-S
8 in TME stock
Net price for quantities from 1 pcs - 15.26 USDGross price for quantities from 1 pcs - 15.26 USD
Net price for quantities from 10 pcs - 13.75 USDGross price for quantities from 10 pcs - 13.75 USD
Net price for quantities from 70 pcs - 12.15 USDGross price for quantities from 70 pcs - 12.15 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts