+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PP061AW-S

Enclosure: multipurpose; X: 67mm; Y: 125mm; Z: 31mm; ABS; white


Manufacturer: SUPERTRONIC

Manufacturer part number:
PP061AW-S
TME Symbol:
PP061AW

Specification

Manufacturer
SUPERTRONIC
Type of enclosure
multipurpose
Dimension X
67mm
Dimension Y
125mm
Dimension Z
31mm
Enclosure material
ABS
Body colour
white
Gross weight84.2 g
Certificates
See other products in this category: Multipurpose Enclosures SUPERTRONIC,
*
PP061AW-S
0 in TME stock
Net price for quantities from 1 pcs - 6.72 USDGross price for quantities from 1 pcs - 6.72 USD
Net price for quantities from 10 pcs - 6.01 USDGross price for quantities from 10 pcs - 6.01 USD
Net price for quantities from 44 pcs - 5.35 USDGross price for quantities from 44 pcs - 5.35 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.