+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PP-0620

Connector: DC supply; plug; 1A; 20V; PIN: 2; vertical; soldering

NEW

Manufacturer: Same Sky®

Manufacturer part number:
PP-0620
TME Symbol:
PP0620

Specification

Manufacturer
Same Sky®
Type of connector
DC supply
Connector
plug
Current rating
1A
Rated voltage
20V
Number of pins
2
Spatial orientation
vertical
Electrical mounting
soldering
Contact size
2/0.6mm
Plug outside diameter
2mm
Plug inside diameter
0.6mm
Connector variant
unshielded
Length of metal part
6mm
Gross weight3 g
See other products in this category: DC power connectors Same Sky®,
*
PP-0620
0 in TME stock
Net price for quantities from 1 pcs - 1.67 USDGross price for quantities from 1 pcs - 1.67 USD
Net price for quantities from 5 pcs - 1.58 USDGross price for quantities from 5 pcs - 1.58 USD
Net price for quantities from 10 pcs - 1.51 USDGross price for quantities from 10 pcs - 1.51 USD
Net price for quantities from 25 pcs - 1.42 USDGross price for quantities from 25 pcs - 1.42 USD
Net price for quantities from 100 pcs - 1.35 USDGross price for quantities from 100 pcs - 1.35 USD
Net price for quantities from 250 pcs - 1.25 USDGross price for quantities from 250 pcs - 1.25 USD
Net price for quantities from 1000 pcs - 1.17 USDGross price for quantities from 1000 pcs - 1.17 USD
Net price for quantities from 5000 pcs - 1.08 USDGross price for quantities from 5000 pcs - 1.08 USD
No. of pieces (Multiplicity: 1)