+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PP-063045-OM

Connector: DC supply; plug; 6.5A; 20V; PIN: 3; vertical; soldering

NEW

Manufacturer: Same Sky®

Manufacturer part number:
PP-063045-OM
TME Symbol:
PP063045OM

Specification

Manufacturer
Same Sky®
Type of connector
DC supply
Connector
plug
Current rating
6.5A
Rated voltage
20V
Number of pins
3
Spatial orientation
vertical
Electrical mounting
soldering
Contact size
4.5/2.9mm
Plug outside diameter
4.5mm
Plug inside diameter
2.9mm
Connector variant
unshielded
Length of metal part
12.1mm
Gross weight1 g
See other products in this category: DC power connectors Same Sky®,
*
PP-063045-OM
0 in TME stock
Net price for quantities from 1 pcs - 2.41 USDGross price for quantities from 1 pcs - 2.41 USD
Net price for quantities from 5 pcs - 2.21 USDGross price for quantities from 5 pcs - 2.21 USD
Net price for quantities from 10 pcs - 2.06 USDGross price for quantities from 10 pcs - 2.06 USD
Net price for quantities from 25 pcs - 1.89 USDGross price for quantities from 25 pcs - 1.89 USD
Net price for quantities from 50 pcs - 1.81 USDGross price for quantities from 50 pcs - 1.81 USD
Net price for quantities from 100 pcs - 1.76 USDGross price for quantities from 100 pcs - 1.76 USD
Net price for quantities from 250 pcs - 1.67 USDGross price for quantities from 250 pcs - 1.67 USD
Net price for quantities from 500 pcs - 1.61 USDGross price for quantities from 500 pcs - 1.61 USD
Net price for quantities from 1000 pcs - 1.58 USDGross price for quantities from 1000 pcs - 1.58 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.