+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PP063CN-S

Enclosure: multipurpose; X: 112mm; Y: 200mm; Z: 71mm; ABS; black

Manufacturer: SUPERTRONIC

Manufacturer part number:
PP063CN-S
TME Symbol:
PP063CN

Specification

Manufacturer
SUPERTRONIC
Type of enclosure
multipurpose
Dimension X
112mm
Dimension Y
200mm
Dimension Z
71mm
Enclosure material
ABS
Body colour
black
Gross weight300.1 g
Certificates
See other products in this category: Multipurpose Enclosures SUPERTRONIC,
*
PP063CN-S
42 in TME stock
Net price for quantities from 1 pcs - 18.32 USDGross price for quantities from 1 pcs - 18.32 USD
Net price for quantities from 10 pcs - 16.49 USDGross price for quantities from 10 pcs - 16.49 USD
Net price for quantities from 25 pcs - 14.83 USDGross price for quantities from 25 pcs - 14.83 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts