+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PP064AN-S

Enclosure: for remote controller; X: 60mm; Y: 90mm; Z: 22mm; ABS

Manufacturer: SUPERTRONIC

Manufacturer part number:
PP064AN-S
TME Symbol:
PP064AN

Specification

Manufacturer
SUPERTRONIC
Type of enclosure
for remote controller
Dimension X
60mm
Dimension Y
90mm
Dimension Z
22mm
Enclosure material
ABS
Body colour
black
Gross weight40.03 g
Certificates
See other products in this category: Remote Control Enclosures SUPERTRONIC,
*
PP064AN-S
4 in TME stock
Net price for quantities from 1 pcs - 5.42 USDGross price for quantities from 1 pcs - 5.42 USD
Net price for quantities from 10 pcs - 4.89 USDGross price for quantities from 10 pcs - 4.89 USD
Net price for quantities from 78 pcs - 4.32 USDGross price for quantities from 78 pcs - 4.32 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.