+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PP064EW-S

Enclosure: for remote controller; X: 60mm; Y: 90mm; Z: 22mm; ABS

Manufacturer: SUPERTRONIC

Manufacturer part number:
PP064EW-S
TME Symbol:
PP064EW

Specification

Manufacturer
SUPERTRONIC
Type of enclosure
for remote controller
Dimension X
60mm
Dimension Y
90mm
Dimension Z
22mm
Enclosure material
ABS
Body colour
white
Number of buttons
4
Gross weight43.09 g
Certificates
See other products in this category: Remote Control Enclosures SUPERTRONIC,
*
PP064EW-S
2 in TME stock
Net price for quantities from 1 pcs - 6.59 USDGross price for quantities from 1 pcs - 6.59 USD
Net price for quantities from 10 pcs - 5.93 USDGross price for quantities from 10 pcs - 5.93 USD
Net price for quantities from 78 pcs - 5.28 USDGross price for quantities from 78 pcs - 5.28 USD
No. of pieces (Multiplicity: 1)