+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PP-065574-M

Connector: DC supply; plug; 13A; 24V; PIN: 3; vertical; soldering

NEW

Manufacturer: Same Sky®

Manufacturer part number:
PP-065574-M
TME Symbol:
PP065574M

Specification

Manufacturer
Same Sky®
Type of connector
DC supply
Connector
plug
Current rating
13A
Rated voltage
24V
Number of pins
3
Spatial orientation
vertical
Electrical mounting
soldering
Contact size
7.4/5.5mm
Plug outside diameter
7.4mm
Plug inside diameter
5.5mm
Connector variant
unshielded
Length of metal part
12.8mm
Gross weight9 g
See other products in this category: DC power connectors Same Sky®,
*
PP-065574-M
0 in TME stock
Net price for quantities from 1 pcs - 5.36 USDGross price for quantities from 1 pcs - 5.36 USD
Net price for quantities from 5 pcs - 4.98 USDGross price for quantities from 5 pcs - 4.98 USD
Net price for quantities from 10 pcs - 4.74 USDGross price for quantities from 10 pcs - 4.74 USD
Net price for quantities from 25 pcs - 4.45 USDGross price for quantities from 25 pcs - 4.45 USD
Net price for quantities from 50 pcs - 4.27 USDGross price for quantities from 50 pcs - 4.27 USD
Net price for quantities from 100 pcs - 4.15 USDGross price for quantities from 100 pcs - 4.15 USD
Net price for quantities from 250 pcs - 3.98 USDGross price for quantities from 250 pcs - 3.98 USD
Net price for quantities from 500 pcs - 3.82 USDGross price for quantities from 500 pcs - 3.82 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.