+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PP067W-S

Enclosure: multipurpose; X: 39mm; Y: 50mm; Z: 14mm; ABS; white

Manufacturer: SUPERTRONIC

Manufacturer part number:
PP067W-S
TME Symbol:
PP067W

Specification

Manufacturer
SUPERTRONIC
Type of enclosure
multipurpose
Dimension X
39mm
Dimension Y
50mm
Dimension Z
14mm
Enclosure material
ABS
Body colour
white
Gross weight11.02 g
Certificates
See other products in this category: Multipurpose Enclosures SUPERTRONIC,
*
PP067W-S
3 in TME stock
Net price for quantities from 1 pcs - 2.14 USDGross price for quantities from 1 pcs - 2.14 USD
Net price for quantities from 10 pcs - 1.93 USDGross price for quantities from 10 pcs - 1.93 USD
Net price for quantities from 100 pcs - 1.71 USDGross price for quantities from 100 pcs - 1.71 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.