+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PP068N-S

Enclosure: multipurpose; X: 78mm; Y: 82mm; Z: 30mm; ABS; black

Manufacturer: SUPERTRONIC

Manufacturer part number:
PP068N-S
TME Symbol:
PP068N

Specification

Manufacturer
SUPERTRONIC
Type of enclosure
multipurpose
Dimension X
78mm
Dimension Y
82mm
Dimension Z
30mm
Enclosure material
ABS
Body colour
black
Gross weight44.63 g
Certificates
See other products in this category: Multipurpose Enclosures SUPERTRONIC,
*
PP068N-S
59 in TME stock
Net price for quantities from 1 pcs - 5.21 USDGross price for quantities from 1 pcs - 5.21 USD
Net price for quantities from 10 pcs - 4.64 USDGross price for quantities from 10 pcs - 4.64 USD
Net price for quantities from 72 pcs - 4.17 USDGross price for quantities from 72 pcs - 4.17 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.