+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PP069W-S

Enclosure: multipurpose; X: 38mm; Y: 133mm; Z: 30mm; ABS; white

Manufacturer: SUPERTRONIC

Manufacturer part number:
PP069W-S
TME Symbol:
PP069W

Specification

Manufacturer
SUPERTRONIC
Type of enclosure
multipurpose
Dimension X
38mm
Dimension Y
133mm
Dimension Z
30mm
Enclosure material
ABS
Body colour
white
Gross weight64.6 g
Certificates
See other products in this category: Multipurpose Enclosures SUPERTRONIC,
*
PP069W-S
29 in TME stock
Net price for quantities from 1 pcs - 4.57 USDGross price for quantities from 1 pcs - 4.57 USD
Net price for quantities from 10 pcs - 4.11 USDGross price for quantities from 10 pcs - 4.11 USD
Net price for quantities from 38 pcs - 3.65 USDGross price for quantities from 38 pcs - 3.65 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts