+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PP078W-S

Enclosure: multipurpose; X: 90mm; Y: 144mm; Z: 30mm; ABS; white

Manufacturer: SUPERTRONIC

Manufacturer part number:
PP078W-S
TME Symbol:
PP078W

Specification

Manufacturer
SUPERTRONIC
Type of enclosure
multipurpose
Dimension X
90mm
Dimension Y
144mm
Dimension Z
30mm
Enclosure material
ABS
Body colour
white
Gross weight95.7 g
Certificates
See other products in this category: Multipurpose Enclosures SUPERTRONIC,
*
PP078W-S
15 in TME stock
Net price for quantities from 1 pcs - 6.65 USDGross price for quantities from 1 pcs - 6.65 USD
Net price for quantities from 10 pcs - 5.99 USDGross price for quantities from 10 pcs - 5.99 USD
Net price for quantities from 116 pcs - 5.32 USDGross price for quantities from 116 pcs - 5.32 USD
No. of pieces (Multiplicity: 1)