+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PP079AN-S

Enclosure: with panel; SOBREMESA; X: 155mm; Y: 157mm; Z: 69mm; ABS


Manufacturer: SUPERTRONIC

Manufacturer part number:
PP079AN-S
TME Symbol:
PP079AN

Specification

Manufacturer
SUPERTRONIC
Type of enclosure
with panel
Manufacturer series
SOBREMESA
Dimension X
155mm
Dimension Y
157mm
Dimension Z
69mm
Enclosure material
ABS
Body colour
black
Panel colour
black
Dimensions
Gross weight265.1 g
Certificates
See other products in this category: Enclosures with Panel SUPERTRONIC,
See other products from this series.:
*
PP079AN-S
1 in TME stock
Net price for quantities from 1 pcs - 17.65 USDGross price for quantities from 1 pcs - 17.65 USD
Net price for quantities from 5 pcs - 15.65 USDGross price for quantities from 5 pcs - 15.65 USD
Net price for quantities from 10 pcs - 13.98 USDGross price for quantities from 10 pcs - 13.98 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.