+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PP082N-S

Enclosure: desktop; X: 90mm; Y: 144mm; Z: 30mm; ABS; black

Manufacturer: SUPERTRONIC

Manufacturer part number:
PP082N-S
TME Symbol:
PP082N

Specification

Manufacturer
SUPERTRONIC
Type of enclosure
desktop
Dimension X
90mm
Dimension Y
144mm
Dimension Z
30mm
Enclosure material
ABS
Body colour
black
Version
with battery compartment
Gross weight106.2 g
Certificates
See other products in this category: Desktop Enclosures SUPERTRONIC,
*
PP082N-S
77 in TME stock
Net price for quantities from 1 pcs - 5.61 USDGross price for quantities from 1 pcs - 5.61 USD
Net price for quantities from 10 pcs - 5.04 USDGross price for quantities from 10 pcs - 5.04 USD
Net price for quantities from 116 pcs - 4.48 USDGross price for quantities from 116 pcs - 4.48 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts